MCOIL, MD 2x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMK2020T1R5MM

DigiKey Part Number
587-3231-2-ND - Tape & Reel (TR)
587-3231-1-ND - Cut Tape (CT)
587-3231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDMK2020T1R5MM
Description
FIXED IND 1.5UH 1.65A 86MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.65 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDMK2020T1R5MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.94200$19.42
100$1.59990$159.99
1,000$1.31548$1,315.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.21712$3,042.80
5,000$1.14769$5,738.45
7,500$1.10896$8,317.20
12,500$1.06206$13,275.75
17,500$1.03229$18,065.07
25,000$1.00167$25,041.75
62,500$0.96678$60,423.75
Manufacturers Standard Package