
MDKK3030T2R2MM | |
---|---|
DigiKey Part Number | 587-4105-2-ND - Tape & Reel (TR) 587-4105-1-ND - Cut Tape (CT) 587-4105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDKK3030T2R2MM |
Description | FIXED IND 2.2UH 1.9A 144MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 144mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.60100 | $26.01 |
100 | $2.13870 | $213.87 |
1,000 | $1.75877 | $1,758.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.65838 | $3,316.76 |
4,000 | $1.56379 | $6,255.16 |
6,000 | $1.51103 | $9,066.18 |
10,000 | $1.44715 | $14,471.50 |
14,000 | $1.40660 | $19,692.40 |
20,000 | $1.36489 | $27,297.80 |
50,000 | $1.33358 | $66,679.00 |