
MDKK1616T100MM | |
---|---|
DigiKey Part Number | 587-4441-2-ND - Tape & Reel (TR) 587-4441-1-ND - Cut Tape (CT) 587-4441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDKK1616T100MM |
Description | FIXED IND 10UH 450MA 1.12OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.12Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.065" L x 0.065" W (1.64mm x 1.64mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.95900 | $19.59 |
100 | $1.61430 | $161.43 |
1,000 | $1.32733 | $1,327.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.22808 | $3,070.20 |
5,000 | $1.15803 | $5,790.15 |
7,500 | $1.11895 | $8,392.12 |
12,500 | $1.07163 | $13,395.38 |
17,500 | $1.04159 | $18,227.83 |
25,000 | $1.01070 | $25,267.50 |
62,500 | $0.97549 | $60,968.12 |