MCRLE165SB7224MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.55168
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.55168
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.35827
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.55168
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: $1.81000
Datasheet
0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRLE165SB7224MTNA1J

DigiKey Part Number
587-MCRLE165SB7224MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCRLE165SB7224MTNA1J
Description
CAP CER 0.22UF 16V X7R 0306
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EWK107B7224MV-TTaiyo Yuden4,000587-5152-1-ND$1.81000Parametric Equivalent
MBRLE165SB7224MTNA01Taiyo Yuden0587-MBRLE165SB7224MTNA01TR-ND$0.55168Parametric Equivalent
MCRLE165SB7224MTNA01Taiyo Yuden0587-MCRLE165SB7224MTNA01TR-ND$0.55168Parametric Equivalent
MLRLE165SB7224MTNA01Taiyo Yuden0587-MLRLE165SB7224MTNA01TR-ND$0.35827Parametric Equivalent
MMRLE165SB7224MTNA01Taiyo Yuden0587-MMRLE165SB7224MTNA01TR-ND$0.55168Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55168$2,206.72
Manufacturers Standard Package