
MSRLE165SB7224MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLE165SB7224MTNA01TR-ND - Tape & Reel (TR) 587-MSRLE165SB7224MTNA01CT-ND - Cut Tape (CT) 587-MSRLE165SB7224MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLE165SB7224MTNA01 |
Description | CAP CER 0.22UF 16V X7R 0306 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73340 | $36.67 |
| 100 | $0.64290 | $64.29 |
| 500 | $0.49214 | $246.07 |
| 1,000 | $0.44569 | $445.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37618 | $1,504.72 |
| 8,000 | $0.35038 | $2,803.04 |
| 12,000 | $0.33747 | $4,049.64 |
| 20,000 | $0.32316 | $6,463.20 |
| 28,000 | $0.31480 | $8,814.40 |
| 40,000 | $0.30675 | $12,270.00 |

