
MCKK1608T1R0MN | |
|---|---|
DigiKey Part Number | 587-5973-2-ND - Tape & Reel (TR) 587-5973-1-ND - Cut Tape (CT) 587-5973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCKK1608T1R0MN |
Description | FIXED IND 1UH 1.3A 123 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.3 A 123mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCKK1608T1R0MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 123mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.61500 | $16.15 |
| 100 | $1.32490 | $132.49 |
| 1,000 | $1.08965 | $1,089.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99270 | $2,978.10 |
| 6,000 | $0.93605 | $5,616.30 |
| 9,000 | $0.90446 | $8,140.14 |
| 15,000 | $0.86621 | $12,993.15 |
| 21,000 | $0.84193 | $17,680.53 |
| 30,000 | $0.81695 | $24,508.50 |
| 75,000 | $0.78424 | $58,818.00 |

