0603 (1608 Metric) MCoil MC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCKK1608T1R0MN

DigiKey Part Number
587-5973-2-ND - Tape & Reel (TR)
587-5973-1-ND - Cut Tape (CT)
587-5973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCKK1608T1R0MN
Description
FIXED IND 1UH 1.3A 123 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.3 A 123mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCKK1608T1R0MN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
123mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.61500$16.15
100$1.32490$132.49
1,000$1.08965$1,089.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.99270$2,978.10
6,000$0.93605$5,616.30
9,000$0.90446$8,140.14
15,000$0.86621$12,993.15
21,000$0.84193$17,680.53
30,000$0.81695$24,508.50
75,000$0.78424$58,818.00
Manufacturers Standard Package