MFG_MSASE105SC6105MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105SC6105MFNA01

DigiKey Part Number
587-MSASE105SC6105MFNA01TR-ND - Tape & Reel (TR)
587-MSASE105SC6105MFNA01CT-ND - Cut Tape (CT)
587-MSASE105SC6105MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105SC6105MFNA01
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE105SC6105MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60900$6.09
50$0.42320$21.16
100$0.36710$36.71
500$0.27346$136.73
1,000$0.24474$244.74
2,500$0.21449$536.22
5,000$0.19918$995.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18134$1,813.40
20,000$0.16904$3,380.80
30,000$0.16288$4,886.40
50,000$0.15606$7,803.00
70,000$0.15207$10,644.90
100,000$0.14823$14,823.00
120,000$0.14641$17,569.20
240,000$0.14029$33,669.60
250,000$0.13997$34,992.50
Manufacturers Standard Package