MFG_MCJCU21GCB7105KTPA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCU21GCB7105KTPA01

DigiKey Part Number
587-MCJCU21GCB7105KTPA01TR-ND - Tape & Reel (TR)
587-MCJCU21GCB7105KTPA01CT-ND - Cut Tape (CT)
587-MCJCU21GCB7105KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCU21GCB7105KTPA01
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCU21GCB7105KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.55800$15.58
50$1.14060$57.03
100$1.00190$100.19
500$0.79594$397.97
1,000$0.72913$729.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.67422$1,348.44
4,000$0.62906$2,516.24
6,000$0.59534$3,572.04
10,000$0.54947$5,494.70
14,000$0.53906$7,546.84
20,000$0.53718$10,743.60
24,000$0.52784$12,668.16
48,000$0.52351$25,128.48
50,000$0.52232$26,116.00
Manufacturers Standard Package