
MCJCU168AB7102KTPA01 | |
---|---|
DigiKey Part Number | 587-MCJCU168AB7102KTPA01TR-ND - Tape & Reel (TR) 587-MCJCU168AB7102KTPA01CT-ND - Cut Tape (CT) 587-MCJCU168AB7102KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU168AB7102KTPA01 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU168AB7102KTPA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.93000 | $9.30 |
50 | $0.66340 | $33.17 |
100 | $0.58120 | $58.12 |
500 | $0.44370 | $221.85 |
1,000 | $0.40131 | $401.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34915 | $1,047.45 |
6,000 | $0.32363 | $1,941.78 |
9,000 | $0.31085 | $2,797.65 |
15,000 | $0.29670 | $4,450.50 |
21,000 | $0.28843 | $6,057.03 |
30,000 | $0.28048 | $8,414.40 |
36,000 | $0.27671 | $9,961.56 |
72,000 | $0.26403 | $19,010.16 |
75,000 | $0.26335 | $19,751.25 |