
CL10B102KB8WPJC | |
---|---|
DigiKey Part Number | 1276-CL10B102KB8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B102KB8WPJCCT-ND - Cut Tape (CT) 1276-CL10B102KB8WPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KB8WPJC |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB8WPJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46100 | $4.61 |
50 | $0.31620 | $15.81 |
100 | $0.27250 | $27.25 |
500 | $0.20020 | $100.10 |
1,000 | $0.17789 | $177.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13431 | $537.24 |
8,000 | $0.12407 | $992.56 |
12,000 | $0.11898 | $1,427.76 |
20,000 | $0.11815 | $2,363.00 |
28,000 | $0.11335 | $3,173.80 |
40,000 | $0.11145 | $4,458.00 |
48,000 | $0.10964 | $5,262.72 |
96,000 | $0.10352 | $9,937.92 |
100,000 | $0.10319 | $10,319.00 |