
MCJCT31LBB7475MTPA01 | |
---|---|
DigiKey Part Number | 587-MCJCT31LBB7475MTPA01TR-ND - Tape & Reel (TR) 587-MCJCT31LBB7475MTPA01CT-ND - Cut Tape (CT) 587-MCJCT31LBB7475MTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT31LBB7475MTPA01 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT31LBB7475MTPA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.80800 | $28.08 |
50 | $2.11680 | $105.84 |
100 | $1.90410 | $190.41 |
500 | $1.54514 | $772.57 |
1,000 | $1.43430 | $1,434.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.34308 | $2,686.16 |
4,000 | $1.26798 | $5,071.92 |
6,000 | $1.23039 | $7,382.34 |
10,000 | $1.18873 | $11,887.30 |
14,000 | $1.16438 | $16,301.32 |
20,000 | $1.14094 | $22,818.80 |
24,000 | $1.12984 | $27,116.16 |
48,000 | $1.09245 | $52,437.60 |
50,000 | $1.09046 | $54,523.00 |