Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH21GCC7474MTDA1J | |
|---|---|
DigiKey Part Number | 587-MCJCH21GCC7474MTDA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH21GCC7474MTDA1J |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH21GCC7474MTDA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH21GCC7474MTDA01 | Taiyo Yuden | 0 | 587-MBJCH21GCC7474MTDA01TR-ND | $1.23886 | Parametric Equivalent |
| MCJCH21GCC7474MTDA01 | Taiyo Yuden | 0 | 587-MCJCH21GCC7474MTDA01TR-ND | $1.24527 | Parametric Equivalent |
| MMJCH21GCC7474MTDA01 | Taiyo Yuden | 0 | 587-MMJCH21GCC7474MTDA01TR-ND | $1.17851 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24527 | $2,490.54 |




