MBJCH21GCC7474MTDA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.24527
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.24527
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.17851
Datasheet
0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBJCH21GCC7474MTDA01

DigiKey Part Number
587-MBJCH21GCC7474MTDA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBJCH21GCC7474MTDA01
Description
CAP CER 0.47UF 100V X7S 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBJCH21GCC7474MTDA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCH21GCC7474MTDA01Taiyo Yuden0587-MCJCH21GCC7474MTDA01TR-ND$1.24527Parametric Equivalent
MCJCH21GCC7474MTDA1JTaiyo Yuden0587-MCJCH21GCC7474MTDA1JTR-ND$1.24527Parametric Equivalent
MMJCH21GCC7474MTDA01Taiyo Yuden0587-MMJCH21GCC7474MTDA01TR-ND$1.17851Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.23886$2,477.72
Manufacturers Standard Package