
MCJCG31LBB7106MTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG31LBB7106MTPA01TR-ND - Tape & Reel (TR) 587-MCJCG31LBB7106MTPA01CT-ND - Cut Tape (CT) 587-MCJCG31LBB7106MTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG31LBB7106MTPA01 |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG31LBB7106MTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $5.48300 | $54.83 |
| 50 | $4.28480 | $214.24 |
| 100 | $3.91360 | $391.36 |
| 500 | $3.59822 | $1,799.11 |
| 1,000 | $3.09338 | $3,093.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.94130 | $5,882.60 |
| 4,000 | $2.78725 | $11,149.00 |
| 6,000 | $2.70556 | $16,233.36 |
| 10,000 | $2.62290 | $26,229.00 |
| 14,000 | $2.61626 | $36,627.64 |
| 20,000 | $2.58046 | $51,609.20 |
| 24,000 | $2.56103 | $61,464.72 |

