
MCEK1210TR47MHN | |
|---|---|
DigiKey Part Number | 587-MCEK1210TR47MHNTR-ND - Tape & Reel (TR) 587-MCEK1210TR47MHNCT-ND - Cut Tape (CT) 587-MCEK1210TR47MHNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCEK1210TR47MHN |
Description | FIXED IND 470NH 1.6A 82 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.6 A 82mOhm Max 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric) | |
Supplier Device Package | 0504 | |
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.19200 | $21.92 |
| 100 | $1.79990 | $179.99 |
| 1,000 | $1.48011 | $1,480.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.29133 | $6,456.65 |

