LLXBD4040MKL4R7M is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.10994

MFR Recommended


Taiyo Yuden
In Stock: 3,707
Unit Price: $2.22000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.79689
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.10994
MFG_LLXBD4040MKL4R7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD4040MKL4R7M

DigiKey Part Number
587-LLXBD4040MKL4R7MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD4040MKL4R7M
Description
FIXED IND 4.7UH 960MA 168MOHM SM
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 960 mA 140mOhm 1616 (4040 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
140mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.16764$5,254.38
Manufacturers Standard Package