MFG_LCXND4040MKL4R7MDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040MKL4R7MDG

DigiKey Part Number
587-LCXND4040MKL4R7MDGTR-ND - Tape & Reel (TR)
587-LCXND4040MKL4R7MDGCT-ND - Cut Tape (CT)
587-LCXND4040MKL4R7MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040MKL4R7MDG
Description
FIXED IND 4.7UH 1.5A 114MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 1.5 A 95mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
95mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.85200$18.52
25$1.70880$42.72
50$1.61340$80.67
100$1.52050$152.05
250$1.40636$351.59
500$1.32602$663.01
1,000$1.25028$1,250.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.10051$4,952.30
9,000$1.03777$9,339.93
13,500$1.00279$13,537.67
22,500$0.96043$21,609.67
31,500$0.93355$29,406.83
45,000$0.91272$41,072.40
Manufacturers Standard Package