
MCASU31LSB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LSB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LSB5105MTNA01CT-ND - Cut Tape (CT) 587-MCASU31LSB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LSB5105MTNA01 |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LSB5105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.59100 | $15.91 |
| 50 | $1.16500 | $58.25 |
| 100 | $1.03450 | $103.45 |
| 500 | $0.81438 | $407.19 |
| 1,000 | $0.74634 | $746.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69046 | $1,380.92 |
| 4,000 | $0.64448 | $2,577.92 |
| 6,000 | $0.62146 | $3,728.76 |
| 10,000 | $0.59595 | $5,959.50 |
| 14,000 | $0.58105 | $8,134.70 |
| 20,000 | $0.56671 | $11,334.20 |
| 24,000 | $0.55992 | $13,438.08 |
| 48,000 | $0.53704 | $25,777.92 |
| 50,000 | $0.53583 | $26,791.50 |

