MCASU168SB7223KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.22886
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.38096
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,110
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.38096
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.38096
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.38096
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,516
Unit Price: $0.90000

Parametric Equivalent


TDK Corporation
In Stock: 29,032
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 15,359
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 56,102
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 115,712
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1,319,439
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 57,034
Unit Price: $0.82000
Datasheet
MFG_MCASU168SB7223KTNA1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7223KTNA1J

DigiKey Part Number
587-MCASU168SB7223KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU168SB7223KTNA1J
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7223KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16252$650.08
Manufacturers Standard Package