
MCASU168SB5224KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASU168SB5224KTNA01TR-ND - Tape & Reel (TR) 587-MCASU168SB5224KTNA01CT-ND - Cut Tape (CT) 587-MCASU168SB5224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU168SB5224KTNA01 |
Description | CAP CER 0.22UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168SB5224KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.76600 | $7.66 |
50 | $0.54340 | $27.17 |
100 | $0.47420 | $47.42 |
500 | $0.35792 | $178.96 |
1,000 | $0.32228 | $322.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26886 | $1,075.44 |
8,000 | $0.24904 | $1,992.32 |
12,000 | $0.23913 | $2,869.56 |
20,000 | $0.22814 | $4,562.80 |
28,000 | $0.22172 | $6,208.16 |
40,000 | $0.21554 | $8,621.60 |
48,000 | $0.21262 | $10,205.76 |
96,000 | $0.20277 | $19,465.92 |
100,000 | $0.20225 | $20,225.00 |