MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG821JFNA01

DigiKey Part Number
587-MCASU105SCG821JFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG821JFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG821JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG821JFNA01
Description
CAP CER 820PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG821JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55200$5.52
50$0.38360$19.18
100$0.33260$33.26
500$0.24664$123.32
1,000$0.22029$220.29
2,500$0.19246$481.15
5,000$0.17574$878.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16198$1,619.80
20,000$0.15067$3,013.40
30,000$0.14501$4,350.30
50,000$0.13874$6,937.00
70,000$0.13508$9,455.60
100,000$0.13155$13,155.00
120,000$0.12988$15,585.60
240,000$0.12425$29,820.00
250,000$0.12396$30,990.00
Manufacturers Standard Package