
MCASU105SCG330JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG330JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG330JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG330JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG330JFNA01 |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG330JFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JRNPO9BN330 | YAGEO | 80 | 311-3262-1-ND | $0.82000 | Parametric Equivalent |
| AQ0402JRNPO9BN330 | YAGEO | 7,119 | 13-AQ0402JRNPO9BN330CT-ND | $1.48000 | Parametric Equivalent |
| C0402C330J5GACAUTO | KEMET | 102,162 | 399-12979-1-ND | $0.82000 | Parametric Equivalent |
| CBR04C330J5GACAUTO | KEMET | 288 | 399-CBR04C330J5GACAUTOCT-ND | $1.81000 | Parametric Equivalent |
| CL05C330JB51PNC | Samsung Electro-Mechanics | 95,000 | 1276-6515-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.19400 | $19.40 |
| 500 | $0.13960 | $69.80 |
| 1,000 | $0.12299 | $122.99 |
| 2,500 | $0.10550 | $263.75 |
| 5,000 | $0.09497 | $474.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08634 | $863.40 |
| 20,000 | $0.07925 | $1,585.00 |
| 30,000 | $0.07570 | $2,271.00 |
| 50,000 | $0.07176 | $3,588.00 |
| 70,000 | $0.06947 | $4,862.90 |
| 100,000 | $0.06726 | $6,726.00 |

