
CL05C330JB51PNC | |
|---|---|
DigiKey Part Number | 1276-6515-2-ND - Tape & Reel (TR) 1276-6515-1-ND - Cut Tape (CT) 1276-6515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C330JB51PNC |
Description | CAP CER 33PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C330JB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17180 | $17.18 |
| 500 | $0.12300 | $61.50 |
| 1,000 | $0.10795 | $107.95 |
| 2,500 | $0.09218 | $230.45 |
| 5,000 | $0.08271 | $413.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07494 | $749.40 |
| 20,000 | $0.06855 | $1,371.00 |
| 30,000 | $0.06535 | $1,960.50 |
| 50,000 | $0.06181 | $3,090.50 |
| 70,000 | $0.05974 | $4,181.80 |
| 100,000 | $0.05776 | $5,776.00 |

