33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG330JFNA01

DigiKey Part Number
587-MCASU105SCG330JFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG330JFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG330JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG330JFNA01
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG330JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRNPO9BN330YAGEO30311-3262-1-ND$0.82000Parametric Equivalent
AQ0402JRNPO9BN330YAGEO7,11913-AQ0402JRNPO9BN330CT-ND$1.48000Parametric Equivalent
C0402C330J5GACAUTOKEMET102,112399-12979-1-ND$0.82000Parametric Equivalent
CBR04C330J5GACAUTOKEMET288399-CBR04C330J5GACAUTOCT-ND$1.81000Parametric Equivalent
CL05C330JB51PNCSamsung Electro-Mechanics94,9321276-6515-1-ND$0.82000Parametric Equivalent
In-Stock: 2,697
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
50$0.22700$11.35
100$0.19400$19.40
500$0.13960$69.80
1,000$0.12299$122.99
2,500$0.10550$263.75
5,000$0.09497$474.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08634$863.40
20,000$0.07925$1,585.00
30,000$0.07570$2,271.00
50,000$0.07176$3,588.00
70,000$0.06947$4,862.90
100,000$0.06726$6,726.00
Manufacturers Standard Package