
MCASU105SCG1R8CFNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASU105SCG1R8CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG1R8CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG1R8CFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASU105SCG1R8CFNA01  | 
Description  | CAP CER 1.8PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASU105SCG1R8CFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.28600 | $2.86 | 
| 50 | $0.18920 | $9.46 | 
| 100 | $0.16240 | $16.24 | 
| 500 | $0.12238 | $61.19 | 
| 1,000 | $0.10198 | $101.98 | 
| 2,500 | $0.08713 | $217.82 | 
| 5,000 | $0.07821 | $391.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.06196 | $619.60 | 
| 20,000 | $0.06127 | $1,225.40 | 
| 30,000 | $0.06092 | $1,827.60 | 
| 50,000 | $0.05853 | $2,926.50 | 
| 70,000 | $0.05659 | $3,961.30 | 
| 100,000 | $0.05471 | $5,471.00 | 
| 120,000 | $0.05438 | $6,525.60 | 

