
MCASU105SCG180JFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU105SCG180JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG180JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG180JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG180JFNA01 |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG180JFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.20900 | $10.45 |
100 | $0.17860 | $17.86 |
500 | $0.12858 | $64.29 |
1,000 | $0.11319 | $113.19 |
2,500 | $0.09700 | $242.50 |
5,000 | $0.08728 | $436.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07927 | $792.70 |
20,000 | $0.07270 | $1,454.00 |
30,000 | $0.06941 | $2,082.30 |
50,000 | $0.06577 | $3,288.50 |
70,000 | $0.06364 | $4,454.80 |
100,000 | $0.06160 | $6,160.00 |
120,000 | $0.06063 | $7,275.60 |
240,000 | $0.05736 | $13,766.40 |
250,000 | $0.05719 | $14,297.50 |