
MCASU105SCG102JFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU105SCG102JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG102JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG102JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG102JFNA01 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG102JFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.54700 | $5.47 |
50 | $0.38060 | $19.03 |
100 | $0.33000 | $33.00 |
500 | $0.24474 | $122.37 |
1,000 | $0.21860 | $218.60 |
2,500 | $0.19099 | $477.47 |
5,000 | $0.17439 | $871.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16074 | $1,607.40 |
20,000 | $0.14952 | $2,990.40 |
30,000 | $0.14390 | $4,317.00 |
50,000 | $0.14011 | $7,005.50 |
70,000 | $0.13404 | $9,382.80 |
100,000 | $0.13054 | $13,054.00 |
120,000 | $0.12889 | $15,466.80 |
240,000 | $0.12330 | $29,592.00 |
250,000 | $0.12301 | $30,752.50 |