
MCASU105SCG070DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG070DFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG070DFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG070DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG070DFNA01 |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG070DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32700 | $3.27 |
| 50 | $0.22380 | $11.19 |
| 100 | $0.19280 | $19.28 |
| 500 | $0.13888 | $69.44 |
| 1,000 | $0.12237 | $122.37 |
| 2,500 | $0.10512 | $262.80 |
| 5,000 | $0.09476 | $473.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08623 | $862.30 |
| 20,000 | $0.07924 | $1,584.80 |
| 30,000 | $0.07573 | $2,271.90 |
| 50,000 | $0.07185 | $3,592.50 |
| 70,000 | $0.06959 | $4,871.30 |
| 100,000 | $0.06741 | $6,741.00 |
| 120,000 | $0.06638 | $7,965.60 |
| 240,000 | $0.06290 | $15,096.00 |
| 250,000 | $0.06271 | $15,677.50 |

