
MCASU105SCG070CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG070CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG070CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG070CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG070CFNA01 |
Description | CAP CER 7PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG070CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.18960 | $9.48 |
| 100 | $0.16260 | $16.26 |
| 500 | $0.11632 | $58.16 |
| 1,000 | $0.10211 | $102.11 |
| 2,500 | $0.08724 | $218.10 |
| 5,000 | $0.07831 | $391.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07074 | $707.40 |
| 20,000 | $0.06496 | $1,299.20 |
| 30,000 | $0.06195 | $1,858.50 |
| 50,000 | $0.06173 | $3,086.50 |

