
MCASU105SCG060CFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU105SCG060CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG060CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG060CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG060CFNA01 |
Description | CAP CER 6PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG060CFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28800 | $2.88 |
50 | $0.19100 | $9.55 |
100 | $0.16380 | $16.38 |
500 | $0.11722 | $58.61 |
1,000 | $0.10290 | $102.90 |
2,500 | $0.08792 | $219.80 |
5,000 | $0.07891 | $394.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07128 | $712.80 |
20,000 | $0.06183 | $1,236.60 |
30,000 | $0.06147 | $1,844.10 |
50,000 | $0.05906 | $2,953.00 |
70,000 | $0.05709 | $3,996.30 |
100,000 | $0.05520 | $5,520.00 |
120,000 | $0.05487 | $6,584.40 |
240,000 | $0.05130 | $12,312.00 |
250,000 | $0.05114 | $12,785.00 |