
MCASU105SCG050CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG050CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG050CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG050CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG050CFNA01 |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG050CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32600 | $3.26 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.19250 | $19.25 |
| 500 | $0.13870 | $69.35 |
| 1,000 | $0.12221 | $122.21 |
| 2,500 | $0.10498 | $262.45 |
| 5,000 | $0.09464 | $473.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08612 | $861.20 |
| 20,000 | $0.07913 | $1,582.60 |
| 30,000 | $0.07564 | $2,269.20 |
| 50,000 | $0.07176 | $3,588.00 |
| 70,000 | $0.06950 | $4,865.00 |
| 100,000 | $0.06732 | $6,732.00 |
| 120,000 | $0.06629 | $7,954.80 |
| 240,000 | $0.06282 | $15,076.80 |
| 250,000 | $0.06263 | $15,657.50 |

