
MCASU105SCG040BFNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASU105SCG040BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG040BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG040BFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASU105SCG040BFNA01  | 
Description  | CAP CER 4PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASU105SCG040BFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.30200 | $3.02 | 
| 50 | $0.20400 | $10.20 | 
| 100 | $0.17460 | $17.46 | 
| 500 | $0.12972 | $64.86 | 
| 1,000 | $0.11022 | $110.22 | 
| 2,500 | $0.09434 | $235.85 | 
| 5,000 | $0.08485 | $424.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.07704 | $770.40 | 
| 20,000 | $0.06989 | $1,397.80 | 
| 30,000 | $0.06741 | $2,022.30 | 
| 50,000 | $0.06386 | $3,193.00 | 
| 70,000 | $0.06189 | $4,332.30 | 

