
MCASU105SB7223KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SB7223KFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SB7223KFNA01CT-ND - Cut Tape (CT) 587-MCASU105SB7223KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SB7223KFNA01 |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SB7223KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48100 | $4.81 |
| 50 | $0.33440 | $16.72 |
| 100 | $0.28960 | $28.96 |
| 500 | $0.22632 | $113.16 |
| 1,000 | $0.18993 | $189.93 |
| 2,500 | $0.16526 | $413.15 |
| 5,000 | $0.15044 | $752.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12255 | $1,225.50 |
| 20,000 | $0.12138 | $2,427.60 |
| 30,000 | $0.12077 | $3,623.10 |
| 50,000 | $0.11766 | $5,883.00 |
| 70,000 | $0.11442 | $8,009.40 |
| 100,000 | $0.11130 | $11,130.00 |
| 120,000 | $0.10982 | $13,178.40 |
| 240,000 | $0.10483 | $25,159.20 |
| 250,000 | $0.10457 | $26,142.50 |

