MBASJ31LAB7226MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.13739

Parametric Equivalent


Taiyo Yuden
In Stock: 4,330
Unit Price: $4.52000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.29274
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.29274
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,460
Unit Price: $5.58000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,450
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 110,350
Unit Price: $5.50000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.76000
Datasheet
MFG_MBASJ31LAB7226MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASJ31LAB7226MTNA01

DigiKey Part Number
587-MBASJ31LAB7226MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASJ31LAB7226MTNA01
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASJ31LAB7226MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.29274$2,585.48
Manufacturers Standard Package