JMK316AB7226ML-TR | |
---|---|
DigiKey Part Number | 587-JMK316AB7226ML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK316AB7226ML-TR |
Description | CAP CER 22UF 6.3V X7R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.13739 | $2,274.78 |