MCASU105SB5223MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.09181
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 8,710
Unit Price: $0.82000
Datasheet
MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB5223MFNA01

DigiKey Part Number
587-MCASU105SB5223MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU105SB5223MFNA01
Description
CAP CER 0.022UF 50V X5R 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB5223MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09181$918.10
Manufacturers Standard Package