MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB5103KFNA01

DigiKey Part Number
587-MCASU105SB5103KFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SB5103KFNA01CT-ND - Cut Tape (CT)
587-MCASU105SB5103KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SB5103KFNA01
Description
CAP CER 10000PF 50V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB5103KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,622
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
50$0.13380$6.69
100$0.11340$11.34
500$0.07980$39.90
1,000$0.06951$69.51
2,500$0.05871$146.78
5,000$0.05225$261.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04694$469.40
20,000$0.04258$851.60
30,000$0.04040$1,212.00
50,000$0.03798$1,899.00
70,000$0.03657$2,559.90
100,000$0.03522$3,522.00
120,000$0.03457$4,148.40
240,000$0.03241$7,778.40
250,000$0.03230$8,075.00
Manufacturers Standard Package