
MCASU063SCG8R1DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG8R1DFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG8R1DFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG8R1DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG8R1DFNA01 |
Description | CAP CER 8.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG8R1DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.15020 | $7.51 |
| 100 | $0.12730 | $12.73 |
| 500 | $0.08990 | $44.95 |
| 1,000 | $0.07848 | $78.48 |
| 2,500 | $0.06654 | $166.35 |
| 5,000 | $0.05938 | $296.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05056 | $758.40 |
| 30,000 | $0.04625 | $1,387.50 |
| 45,000 | $0.04409 | $1,984.05 |
| 75,000 | $0.04171 | $3,128.25 |
| 105,000 | $0.04031 | $4,232.55 |
| 150,000 | $0.03897 | $5,845.50 |
| 180,000 | $0.03833 | $6,899.40 |
| 360,000 | $0.03620 | $13,032.00 |
| 375,000 | $0.03608 | $13,530.00 |

