MCASU063SCG010BFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG6R8CFNA01

DigiKey Part Number
587-MCASU063SCG6R8CFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG6R8CFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG6R8CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG6R8CFNA01
Description
CAP CER 6.8 PF 50V C0G 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
50$0.18760$9.38
100$0.16050$16.05
500$0.12348$61.74
1,000$0.10084$100.84
2,500$0.08607$215.17
5,000$0.07723$386.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05336$800.40
30,000$0.05280$1,584.00
45,000$0.05251$2,362.95
75,000$0.05218$3,913.50
105,000$0.05199$5,458.95
150,000$0.05179$7,768.50
180,000$0.05124$9,223.20
360,000$0.04859$17,492.40
375,000$0.04845$18,168.75
Manufacturers Standard Package