MFG_MCASU063SCG510JFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG510JFNA01

DigiKey Part Number
587-MCASU063SCG510JFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG510JFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG510JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG510JFNA01
Description
CAP CER 51PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU063SCG510JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.15100$7.55
100$0.12810$12.81
500$0.09048$45.24
1,000$0.07899$78.99
2,500$0.06697$167.43
5,000$0.05976$298.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05088$763.20
30,000$0.04654$1,396.20
45,000$0.04437$1,996.65
75,000$0.04197$3,147.75
105,000$0.04057$4,259.85
150,000$0.03922$5,883.00
180,000$0.03858$6,944.40
360,000$0.03643$13,114.80
375,000$0.03632$13,620.00
Manufacturers Standard Package