
MCASU063SCG430JFNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASU063SCG430JFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG430JFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG430JFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASU063SCG430JFNA01  | 
Description  | CAP CER 43PF 50V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASU063SCG430JFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.22000 | $2.20 | 
| 50 | $0.15020 | $7.51 | 
| 100 | $0.12730 | $12.73 | 
| 500 | $0.08990 | $44.95 | 
| 1,000 | $0.07848 | $78.48 | 
| 2,500 | $0.06654 | $166.35 | 
| 5,000 | $0.05938 | $296.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.05056 | $758.40 | 
| 30,000 | $0.04625 | $1,387.50 | 
| 45,000 | $0.04409 | $1,984.05 | 
| 75,000 | $0.04171 | $3,128.25 | 
| 105,000 | $0.04031 | $4,232.55 | 
| 150,000 | $0.03897 | $5,845.50 | 
| 180,000 | $0.03833 | $6,899.40 | 
| 360,000 | $0.03620 | $13,032.00 | 
| 375,000 | $0.03608 | $13,530.00 | 

