MFG_MCAST32MSB7226MPNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST32MSB7226MPNA01

DigiKey Part Number
587-MCAST32MSB7226MPNA01TR-ND - Tape & Reel (TR)
587-MCAST32MSB7226MPNA01CT-ND - Cut Tape (CT)
587-MCAST32MSB7226MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST32MSB7226MPNA01
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST32MSB7226MPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$4.25100$42.51
50$3.28780$164.39
100$2.98680$298.68
500$2.50646$1,253.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.32060$2,320.60
2,000$2.19113$4,382.26
3,000$2.12624$6,378.72
5,000$2.05436$10,271.80
7,000$2.01234$14,086.38
10,000$1.97191$19,719.10
12,000$1.95275$23,433.00
24,000$1.89440$45,465.60
Manufacturers Standard Package