
MCAST32MSB7226MPNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST32MSB7226MPNA01TR-ND - Tape & Reel (TR) 587-MCAST32MSB7226MPNA01CT-ND - Cut Tape (CT) 587-MCAST32MSB7226MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST32MSB7226MPNA01 |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST32MSB7226MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.25100 | $42.51 |
| 50 | $3.28780 | $164.39 |
| 100 | $2.98680 | $298.68 |
| 500 | $2.50646 | $1,253.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.32060 | $2,320.60 |
| 2,000 | $2.19113 | $4,382.26 |
| 3,000 | $2.12624 | $6,378.72 |
| 5,000 | $2.05436 | $10,271.80 |
| 7,000 | $2.01234 | $14,086.38 |
| 10,000 | $1.97191 | $19,719.10 |
| 12,000 | $1.95275 | $23,433.00 |
| 24,000 | $1.89440 | $45,465.60 |

