10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST21GBB5106KTNA01

DigiKey Part Number
587-MCAST21GBB5106KTNA01TR-ND - Tape & Reel (TR)
587-MCAST21GBB5106KTNA01CT-ND - Cut Tape (CT)
587-MCAST21GBB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST21GBB5106KTNA01
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST21GBB5106KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT21BR61E106KE13LMurata Electronics5,816490-GRT21BR61E106KE13LCT-ND$4.85000Parametric Equivalent
In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.42200$14.22
50$1.03600$51.80
100$0.91510$91.51
500$0.71380$356.90
1,000$0.65164$651.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57498$1,724.94
6,000$0.53750$3,225.00
9,000$0.51872$4,668.48
15,000$0.49792$7,468.80
21,000$0.48577$10,201.17
30,000$0.47407$14,222.10
Manufacturers Standard Package