
MCAST168SB5104KTNA01 | |
---|---|
DigiKey Part Number | 587-MCAST168SB5104KTNA01TR-ND - Tape & Reel (TR) 587-MCAST168SB5104KTNA01CT-ND - Cut Tape (CT) 587-MCAST168SB5104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST168SB5104KTNA01 |
Description | CAP CER 0.1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168SB5104KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24460 | $12.23 |
100 | $0.21100 | $21.10 |
500 | $0.16028 | $80.14 |
1,000 | $0.13482 | $134.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10828 | $433.12 |
8,000 | $0.09900 | $792.00 |
12,000 | $0.09354 | $1,122.48 |
20,000 | $0.08858 | $1,771.60 |
28,000 | $0.08491 | $2,377.48 |
40,000 | $0.08185 | $3,274.00 |
48,000 | $0.08040 | $3,859.20 |
96,000 | $0.07829 | $7,515.84 |