0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASS32NSB7223KTNA01

DigiKey Part Number
587-MCASS32NSB7223KTNA01TR-ND - Tape & Reel (TR)
587-MCASS32NSB7223KTNA01CT-ND - Cut Tape (CT)
587-MCASS32NSB7223KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASS32NSB7223KTNA01
Description
CAP CER 0.022UF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASS32NSB7223KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMK325B7223KNHTTaiyo Yuden1,067587-5207-1-ND$5.92000Parametric Equivalent
In-Stock: 1,897
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.68300$36.83
50$2.80520$140.26
100$2.53630$253.63
500$2.08202$1,041.01
1,000$1.94167$1,941.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.82620$3,652.40
4,000$1.73116$6,924.64
6,000$1.68354$10,101.24
10,000$1.63078$16,307.80
14,000$1.59992$22,398.88
20,000$1.57025$31,405.00
Manufacturers Standard Package