


SMK325B7223KNHT | |
---|---|
DigiKey Part Number | 587-5207-2-ND - Tape & Reel (TR) 587-5207-1-ND - Cut Tape (CT) 587-5207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK325B7223KNHT |
Description | CAP CER 0.022UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK325B7223KNHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.36700 | $33.67 |
50 | $2.56520 | $128.26 |
100 | $2.31710 | $231.71 |
500 | $2.07212 | $1,036.06 |
1,000 | $1.86529 | $1,865.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.62578 | $3,251.56 |
4,000 | $1.54482 | $6,179.28 |
6,000 | $1.49589 | $8,975.34 |
10,000 | $1.44640 | $14,464.00 |
14,000 | $1.39992 | $19,598.88 |
20,000 | $1.39592 | $27,918.40 |
24,000 | $1.35181 | $32,443.44 |