
MSASL042SB5332KWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL042SB5332KWNA01TR-ND - Tape & Reel (TR) 587-MSASL042SB5332KWNA01CT-ND - Cut Tape (CT) 587-MSASL042SB5332KWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL042SB5332KWNA01 |
Description | CAP CER 3300PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL042SB5332KWNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.29700 | $14.85 |
| 100 | $0.25620 | $25.62 |
| 500 | $0.18716 | $93.58 |
| 1,000 | $0.16619 | $166.19 |
| 2,500 | $0.14405 | $360.12 |
| 5,000 | $0.13073 | $653.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.10342 | $4,136.80 |
| 80,000 | $0.09733 | $7,786.40 |
| 120,000 | $0.09429 | $11,314.80 |
| 200,000 | $0.09091 | $18,182.00 |
| 280,000 | $0.08893 | $24,900.40 |
| 400,000 | $0.08704 | $34,816.00 |
| 480,000 | $0.08614 | $41,347.20 |
| 960,000 | $0.08311 | $79,785.60 |

