-1,45mm.jpg)
MCASQ21GSB7103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASQ21GSB7103KTNA01TR-ND - Tape & Reel (TR) 587-MCASQ21GSB7103KTNA01CT-ND - Cut Tape (CT) 587-MCASQ21GSB7103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASQ21GSB7103KTNA01 |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASQ21GSB7103KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.92200 | $9.22 |
| 50 | $0.65760 | $32.88 |
| 100 | $0.57600 | $57.60 |
| 500 | $0.43974 | $219.87 |
| 1,000 | $0.39773 | $397.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34603 | $1,038.09 |
| 6,000 | $0.32074 | $1,924.44 |
| 9,000 | $0.30807 | $2,772.63 |
| 15,000 | $0.29405 | $4,410.75 |
| 21,000 | $0.28586 | $6,003.06 |
| 30,000 | $0.27798 | $8,339.40 |
| 36,000 | $0.27424 | $9,872.64 |
| 72,000 | $0.26167 | $18,840.24 |
| 75,000 | $0.26100 | $19,575.00 |

